BL1/8/Z


Description:
CONNECTOR 8 POLE THT TIN
Supplier:
FISCHER ELEKTRONIK
Matchcode:
BL18Z
Rutronik No.:
EMACS1326
Unit Pack:
10
MOQ:
10
Packaging:
Bulk
- No.of contacts
- 8
- No.of rows
- 1
- Contact type
- MALE
- Terminal style
- THT
- Voltage
- 1500 V
- Current
- 3 A
- Height
- 11.3 mm
- Colour
- WHITE
- Series
- BL1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- Bulk
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.