BGT 384/2 (SET) M2,5


image shown is a representation only
Description:
THREADED STRIP SET M2.5
Supplier:
FISCHER ELEKTRONIK
Matchcode:
BGT3842 (SET)M2,5
Rutronik No.:
EMACS1284
Unit Pack:
1
MOQ:
2
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- OTHERS
- Length
- 5.08 mm
- Height
- 1.5 mm
- Width
- 4.9 mm
- Series
- BGT 384
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.