BGT 381/9 (Satz a 4 St.) M 3


image shown is a representation only
Description:
BGT381/9(Satz a 4 St.)M 3
Supplier:
FISCHER ELEKTRONIK
Matchcode:
BGT 381/9-M 3
Rutronik No.:
EMACS1211
Unit Pack:
5
MOQ:
20
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- FEMALE
- Length
- 411.5 mm
- Height
- 6 mm
- Width
- 2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.