ASLV 10 SMD G - 10147087


Description:
ASLV 10 SMD G
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ASLV10SMDG
Rutronik No.:
EMACS1313
Unit Pack:
10
MOQ:
1
Packaging:
INDIVIDUAL
- No.of contacts
- 10
- No.of rows
- 2
- Contact type
- FEMALE
- Terminal style
- SMD
- Current
- 1 A
- Length
- 6.35 mm
- Height
- 6.1 mm
- Width
- 5.8 mm
- Colour
- GOLD
- Series
- ASLV 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.