AKG 105 30 100 ME


Description:
EMBEDDED HOUSING
Supplier:
FISCHER ELEKTRONIK
Matchcode:
AKG10530100ME
Rutronik No.:
HSINK2137
Unit Pack:
1
MOQ:
11
Packaging:
BOX
- Length
- 100 mm
- Width
- 105 mm
- Height
- 30 mm
- Colour
- natural
- Type
- AKG 105 30
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.