ABM 3050 8


image shown is a representation only
Description:
DISTANCE BOLT /8 M3
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ABM30508
Rutronik No.:
EMACS1135
Unit Pack:
100
MOQ:
100
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- FEMALE
- Length
- 8 mm
- Height
- 5 mm
- Colour
- ALU
- Series
- ABM
- Opening
- M3 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 73201011900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.