95.75

Topseller

image shown is a representation only
Description:
SOCKET FINDER Serie4052u.4152
Supplier:
Finder
Matchcode:
9575
Rutronik No.:
REL7163
Unit Pack:
10
MOQ:
10
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.