94.74

Topseller

image shown is a representation only
Description:
SOCKET TYP 55.34
Supplier:
Finder
Matchcode:
9474
Rutronik No.:
REL8441
Unit Pack:
10
MOQ:
10
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 41,5 mm
- Width
- 29,5 mm
- Height
- 14,3 mm
- Technology
- THT
- Isol. voltage
- 2 kV
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.