80.11.0.240.0000

Topseller

image shown is a representation only
Description:
POWER RELAY 16A 1CO
Supplier:
Finder
Matchcode:
801102400000
Rutronik No.:
REL6726
Unit Pack:
10
MOQ:
10
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 240 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 250 V[AC]
- Contact materia
- AgCdO
- Length
- 60,8 mm
- Width
- 17,5 mm
- Height
- 84 mm
- Technology
- THT
- Isol. voltage
- 4 kV
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Spain
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.