66.22.9.024.1000

Topseller

image shown is a representation only
Description:
POWER THT 24DC 2CO 30A
Supplier:
Finder
Matchcode:
662290241000
Rutronik No.:
REL10143
Unit Pack:
10
MOQ:
10
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 340 Ohm
- P(N) coil
- 1000 mW
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGNI
- Switch freq.
- 0 MHz
- Length
- 51,5 mm
- Width
- 33,5 mm
- Height
- 31 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- VDE;UL;
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Customs Tariff No.
- 85364190890
- Country
- Spain
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.