55.34.9.024.0040


Description:
POWER THT 7A 4CO 24DC
Supplier:
Finder
Matchcode:
553490240040
Rutronik No.:
REL10531
Unit Pack:
10
MOQ:
10
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 4
- Normaly closed
- 0
- Coil resistance
- 190 Ohm
- P(N) coil
- 300 mW
- No. of coils
- 1
- Switch current
- 7 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGNI
- Switch freq.
- 0 MHz
- Length
- 27,7 mm
- Width
- 20,7 mm
- Height
- 37,2 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- RTI
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Italy
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.