50.16.9.012.5330
image shown is a representation only
Description:
Power THT 3NO3NC 12DC 8A
Supplier:
Finder
Matchcode:
501690125330
Rutronik No.:
REL9172
Unit Pack:
50
MOQ:
50
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 3
- Chg.over
- 0
- Normaly closed
- 3
- Coil resistance
- 180 Ohm
- P(N) coil
- 50 mW
- Switch current
- 8 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AgsnO2AU
- Switch freq.
- 0 MHz
- Length
- 55 mm
- Width
- 16.5 mm
- Height
- 16.5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.