50.14.9.024.4220
![FINDER FINDER](https://www.rutronik24.com/images/logos/finder_medium.png)
![FINDER 50.14.9.024.4220](https://www.rutronik24.com/pim/direct/finder/medium/finder-50.14.9.024.4220.jpg)
image shown is a representation only
Description:
SAFETY THT 2NO 24DC 8A
Supplier:
Finder
Matchcode:
501490244220
Rutronik No.:
REL9504
Unit Pack:
10
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- LATCHING
- Normaly open
- 2
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 720 Ohm
- P(N) coil
- 50 mW
- No. of coils
- 1
- Switch current
- 8 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO
- Length
- 40 mm
- Width
- 13 mm
- Height
- 16,5 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.