49.52.9.024.0050
![FINDER FINDER](https://www.rutronik24.com/images/logos/finder_medium.png)
![FINDER 49.52.9.024.0050](https://www.rutronik24.com/pim/direct/finder/medium/finder-49.52.9.024.0050.jpg)
image shown is a representation only
Description:
POWERRELAY Koppel 2CO DC 24V 8A
Supplier:
Finder
Matchcode:
495290240050
Rutronik No.:
REL8483
Unit Pack:
10
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 500 mW
- No. of coils
- 1
- Switch current
- 8 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGNi
- Switch freq.
- 0 MHz
- Length
- 81,9 mm
- Width
- 15,5 mm
- Height
- 75 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP20
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.