45.31.9.012.0610
image shown is a representation only
Description:
POWER RELAY 12V THT 16A 1NO THT
Supplier:
Finder
Matchcode:
453190120610
Rutronik No.:
REL9873
Unit Pack:
50
MOQ:
1200
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 1600 Ohm
- P(N) coil
- 360 mW
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 250 V[AC]
- Contact materia
- AgNi
- Length
- 29.6 mm
- Width
- 12.5 mm
- Height
- 28.5 mm
- Technology
- Faston
- Isol. voltage
- 6 kV
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.