43.41.7.012.4300
![FINDER FINDER](https://www.rutronik24.com/images/logos/finder_medium.png)
Topseller
![FINDER 43.41.7.012.4300](https://www.rutronik24.com/pim/direct/finder/medium/finder-43.41.7.012.4300.jpg)
image shown is a representation only
Description:
POWER RELAY 10A 12V 1CO THT
Supplier:
Finder
Matchcode:
434170124300
Rutronik No.:
REL7549
Unit Pack:
20
MOQ:
20
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 580 Ohm
- P(N) coil
- 250 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AgSnO
- Length
- 30,2 mm
- Width
- 10,2 mm
- Height
- 15,4 mm
- Technology
- THT
- Isol. voltage
- 6 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.