40.62.9.024.0000


image shown is a representation only
Description:
POWER RELAY THT 10A 24DC 2CO
Supplier:
Finder
Matchcode:
406290240000
Rutronik No.:
REL10010
Unit Pack:
50
MOQ:
50
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 300 Ohm
- P(N) coil
- 300 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Contact materia
- AgNi
- Length
- 29 mm
- Width
- 12.4 mm
- Height
- 25 mm
- Technology
- THT
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.