40.61.7.024.4000
![FINDER FINDER](https://www.rutronik24.com/images/logos/finder_medium.png)
![FINDER 40.61.7.024.4000](https://www.rutronik24.com/pim/direct/finder/medium/finder-40.61.7.024.4000.jpg)
image shown is a representation only
Description:
POWER RELAY THT 16A 24DC 1CO
Supplier:
Finder
Matchcode:
406170244000
Rutronik No.:
REL7496
Unit Pack:
1
MOQ:
1
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 1200 Ohm
- P(N) coil
- 500 mW
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 230 V[AC]
- Contact materia
- AgSno2
- Length
- 29 mm
- Width
- 12,4 mm
- Height
- 25 mm
- Technology
- THT
- Isol. voltage
- 6 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.