40.52.8.230.0000

Topseller

image shown is a representation only
Description:
POWER RELAY 230 8A 2CO THT
Supplier:
Finder
Matchcode:
405282300000
Rutronik No.:
REL5776
Unit Pack:
50
MOQ:
50
package:
MONOSTABLE
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 230 V
- Coil type
- MONOSTABLE
- Chg.over
- 1
- P(N) coil
- 300 mW
- Package
- MONOSTABLE
- No. of coils
- 1
- Switch current
- 8 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 250 V[DC]
- Length
- 29 mm
- Width
- 12,4 mm
- Height
- 25 mm
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.