36.11.9.003.4011
![FINDER FINDER](https://www.rutronik24.com/images/logos/finder_medium.png)
![FINDER 36.11.9.003.4011](https://www.rutronik24.com/pim/direct/finder/medium/finder-36.11.9.003.4011.jpg)
image shown is a representation only
Description:
POWER RELAY 3V 10A 1CO THT
Supplier:
Finder
Matchcode:
361190034011
Rutronik No.:
REL10011
Unit Pack:
25
MOQ:
25
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 3 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 400 Ohm
- P(N) coil
- 360 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Contact materia
- AgCdO
- Length
- 21,5 mm
- Width
- 15,5 mm
- Height
- 17,5 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- Protection clas
- RT III
- Approvals
- VDE C/US
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- Country
- China
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.