32.21.7.024.2000
![FINDER FINDER](https://www.rutronik24.com/images/logos/finder_medium.png)
![FINDER 32.21.7.024.2000](https://www.rutronik24.com/pim/direct/finder/medium/finder-32.21.7.024.2000.jpg)
image shown is a representation only
Description:
POWER RELAY 24V 6A 1CO THT
Supplier:
Finder
Matchcode:
322170242000
Rutronik No.:
REL5805
Unit Pack:
20
MOQ:
20
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 2880 Ohm
- P(N) coil
- 400 mW
- No. of coils
- 1
- Switch current
- 6 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 250 V[DC]
- Contact materia
- AgCdO
- Length
- 20,3 mm
- Width
- 10,2 mm
- Height
- 10,7 mm
- Technology
- THT
- Isol. voltage
- 5 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Topseller
|
32.21.7.024.4000POWER RELAY THT 24V 6A 1CO Packaging: TUBE |
Unit Price
3,19 $
Unit Pack
20
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|