22.64.0.024.4610
![FINDER FINDER](https://www.rutronik24.com/images/logos/finder_medium.png)
![FINDER 22.64.0.024.4610](https://www.rutronik24.com/pim/direct/finder/medium/finder-22.64.0.024.4610.jpg)
image shown is a representation only
Description:
Install 63A 2NO+2NC 24V
Supplier:
Finder
Matchcode:
226400244610
Rutronik No.:
REL8681
Unit Pack:
1
MOQ:
1
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 2
- Chg.over
- 0
- Normaly closed
- 2
- P(N) coil
- 1000 mW
- No. of coils
- 1
- Switch current
- 63 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 250 V[DC]
- Contact materia
- AgSnO2
- Length
- 95,8 mm
- Width
- 53,5 mm
- Height
- 63,1 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.