22.23.9.012.4000
![FINDER FINDER](https://www.rutronik24.com/images/logos/finder_medium.png)
![FINDER 22.23.9.012.4000](https://www.rutronik24.com/pim/direct/finder/medium/finder-22.23.9.012.4000.jpg)
image shown is a representation only
Description:
Install 1NO 1NC 12VDC 20A
Supplier:
Finder
Matchcode:
222390124000
Rutronik No.:
REL8129
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 1
- Coil resistance
- 4200 Ohm
- P(N) coil
- 1000 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 250 V[DC]
- Contact materia
- AgSnO2
- Length
- 58,4 mm
- Width
- 17,4 mm
- Height
- 84 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.