RY-18W-K
image shown is a representation only
Description:
POWER THT 2CO 1A 18DC
Supplier:
FCL
Matchcode:
RY18WK
Rutronik No.:
REL9505
Unit Pack:
1000
MOQ:
3000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 18 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 1620 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 120 V[AC]
- Switch volt[DC]
- 60 V[DC]
- Contact materia
- AGALLOY AU
- Switch freq.
- 0 MHz
- Length
- 20.2 mm
- Width
- 9.8 mm
- Height
- 12.5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL;CSA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.