JS-12MN-K
image shown is a representation only
Description:
POWER RELAY 12V 8A 1NO THT
Supplier:
FCL
Matchcode:
JS12MNK
Rutronik No.:
REL6269
Unit Pack:
20
MOQ:
400
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 660 Ohm
- P(N) coil
- 220 mW
- No. of coils
- 1
- Switch current
- 8 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 250 V[DC]
- Contact materia
- AGSNO AU
- Length
- 29 mm
- Width
- 10 mm
- Height
- 12.5 mm
- Technology
- THT
- Isol. voltage
- 10 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.