FTR-K1CK048W
![FCL FCL](https://www.rutronik24.com/images/logos/fcl_medium.png)
![FCL FTR-K1CK048W](https://www.rutronik24.com/pim/artikel/fcl/medium/fcl-ftr-k1ck048w.jpg)
image shown is a representation only
Description:
POWER RELAY 48V 16A 1CO THT
Supplier:
FCL
Matchcode:
FTRK1CK048W
Rutronik No.:
REL7066
Unit Pack:
250
MOQ:
250
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 48 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 5360 Ohm
- P(N) coil
- 430 mW
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 440 V[AC]
- Switch volt[DC]
- 300 V[DC]
- Contact materia
- SILVER
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT
- Isol. voltage
- 10 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.