FTR-F1CA024V


image shown is a representation only
Description:
POWER RELAY 24V 5A 2CO THT
Supplier:
FCL
Matchcode:
FTRF1CA024V
Rutronik No.:
REL104
Unit Pack:
800
MOQ:
800
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 1100 Ohm
- P(N) coil
- 530 mW
- No. of coils
- 1
- Switch current
- 5 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 300 V[DC]
- Contact materia
- AGAU
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 12.8 mm
- Height
- 16.5 mm
- Technology
- THT
- Isol. voltage
- 10 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.