FTR-B3GB4.5Z-B10
![FCL FCL](https://www.rutronik24.com/images/logos/fcl_medium.png)
![FCL FTR-B3GB4.5Z-B10](https://www.rutronik24.com/pim/artikel/fcl/medium/fcl-ftr-b3gb4.5z-b10.jpg)
image shown is a representation only
Description:
SIGNAL RELAY 4.5V 1A 1CO SMT
Supplier:
FCL
Matchcode:
FTRB3GB45ZB10
Rutronik No.:
REL6091
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 4,5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 145 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AG AU
- Switch freq.
- 0 MHz
- Length
- 10.6 mm
- Width
- 7.2 mm
- Height
- 5.25 mm
- Technology
- SMT
- Isol. voltage
- 1.5 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.