FBR51ND12-W1
![FCL FCL](https://www.rutronik24.com/images/logos/fcl_medium.png)
![FCL FBR51ND12-W1](https://www.rutronik24.com/pim/klgr/medium/REL.jpg)
image shown is a representation only
Description:
AUTOMOTIVE RELAY 12V 25A 1CO TH
Supplier:
FCL
Matchcode:
FBR51ND12W1
Rutronik No.:
REL9756
Unit Pack:
1800
MOQ:
1800
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 240 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 25 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 16 V[DC]
- Contact materia
- AGSNI
- Switch freq.
- 0 MHz
- Length
- 15.5 mm
- Width
- 12.1 mm
- Height
- 13.7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- CERTIFICAT
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.