ZY27GP AMP
![FAGOR FAGOR](https://www.rutronik24.com/images/logos/fagor_medium.png)
![FAGOR ZY27GP AMP](https://www.rutronik24.com/pim/packages/medium/DO15.jpg)
image shown is a representation only
Description:
Z-DIODE 2,0W 27V 5% DO15
Supplier:
FAGOR
Matchcode:
ZY27GP AMP
Rutronik No.:
DZ10691
Unit Pack:
4000
MOQ:
4000
package:
DO15
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 27 V
- P(tot)
- 2 W
- Tolerance
- 5 %
- I(Z)
- 25 mA
- Package
- DO15
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.