FT4016NP 00TU


image shown is a representation only
Description:
TRIAC 40A 800V TO3P INSUL.
Supplier:
FAGOR
Matchcode:
FT4016NP 00TU
Rutronik No.:
THYR90355
Unit Pack:
30
MOQ:
30
package:
TOP3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 40 A
- U(RRM)
- 800 V
- Tab voltage
- INSULATED
- I(GT) max
- 50 mA
- Automotive
- NO
- Package
- TOP3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.