FT2516NH 00TU


image shown is a representation only
Description:
TRIAC 25A 800V TO220AB
Supplier:
FAGOR
Matchcode:
FT2516NH
Rutronik No.:
TRIAC5135
Unit Pack:
50
MOQ:
50
package:
TO220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 25 A
- U(RRM)
- 800 V
- Tab voltage
- NONINSULAT
- I(GT) max
- 50 mA
- Automotive
- NO
- Package
- TO220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.