FT2516NG00TR


Description:
HIGH COMM. TRIAC 25A 800V TO-263AB
Supplier:
FAGOR
Matchcode:
FT2516NG00TR
Rutronik No.:
THYR90656
Unit Pack:
800
MOQ:
4000
package:
TO-263AB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 25 A
- U(RRM)
- 800 V
- I(GT) max
- 50 mA
- Automotive
- NO
- Package
- TO-263AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Thailand
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.