FT0814ND 00TR
![FAGOR FAGOR](https://www.rutronik24.com/images/logos/fagor_medium.png)
![FAGOR FT0814ND 00TR](https://www.rutronik24.com/pim/packages/medium/DPAK.jpg)
image shown is a representation only
Description:
TRIAC 8A 800V DPAK
Supplier:
FAGOR
Matchcode:
FT0814ND
Rutronik No.:
TRIAC5108
Unit Pack:
2500
MOQ:
10000
package:
DPAK
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 8 A
- U(RRM)
- 800 V
- Tab voltage
- NONINSULAT
- I(GT) max
- 35 mA
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.