FT0807MH 00TU


image shown is a representation only
Description:
TRIAC 8A 600V TO-220
Supplier:
FAGOR
Matchcode:
FT0807MH
Rutronik No.:
THYR90241
Unit Pack:
50
MOQ:
50
package:
TO-220
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 8 A
- U(RRM)
- 600 V
- I(GT) max
- 10 mA
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.