FS2MI TRTB


image shown is a representation only
Description:
DIODE 3A 1000V SMB
Supplier:
FAGOR
Matchcode:
FS2MI
Rutronik No.:
DLGL6335
Unit Pack:
1
MOQ:
1
package:
SMB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 3 A
- V(RRM)
- 1000 V
- U(F)
- 1,05 V
- T(j)max
- 150 °C
- T(rr)
- 4000 ns
- I(FSM)
- 90 A
- Automotive
- AEC-Q(101)
- Package
- SMB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.