FS1209NH00TU


image shown is a representation only
Description:
THYRISTOR 12A 800V TO220AB
Supplier:
FAGOR
Matchcode:
FS1209NH
Rutronik No.:
THYR90600
Unit Pack:
1000
MOQ:
4000
package:
TO220AB
Packaging:
TUBE
- I (TRMS) eff
- 12 A
- U(RRM)
- 800 V
- Automotive
- NO
- Package
- TO220AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Thailand
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.