FB5010-B500/440-50


image shown is a representation only
Description:
BRIDGE-RECT. 50A 1000V FB
Supplier:
FAGOR
Matchcode:
FB5010-B500/440-50
Rutronik No.:
BG4600
Unit Pack:
50
MOQ:
500
package:
FB
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 50 A
- U(RRM)
- 1000 V
- Package
- FB
- Packaging
- BOX
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I²t
- 800 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 400 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.