FB2510L-B500/440-25L
![FAGOR FAGOR](https://www.rutronik24.com/images/logos/fagor_medium.png)
![FAGOR FB2510L-B500/440-25L](https://www.rutronik24.com/pim/direct/fagor/medium/fagor-fb2510l-b500440-25l.jpg)
image shown is a representation only
Description:
BRIDGE-RECT. 50A 1000V POWER
Supplier:
FAGOR
Matchcode:
FB2510L
Rutronik No.:
BG4588
Unit Pack:
50
MOQ:
500
package:
POWER
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 50 A
- U(RRM)
- 1000 V
- Package
- POWER
- Packaging
- BOX
- U(F)
- 1,1 V
- T(j)max
- 150 °C
- I²t
- 450 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 300 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.