D5.1XB20


image shown is a representation only
Description:
BRIDGE-RECT. 5A 200V INLINE
Supplier:
FAGOR
Matchcode:
D5.1XB20
Rutronik No.:
BG4079
Unit Pack:
750
MOQ:
750
package:
INLINE
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 5 A
- U(RRM)
- 200 V
- Package
- INLINE
- Packaging
- TRAY
- U(F)
- 1 V
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 180 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.