1SMZG06GP TR


image shown is a representation only
Description:
BRIDGE-RECT. 0,8A 600V MBS
Supplier:
FAGOR
Matchcode:
1SMZG06GP TR
Rutronik No.:
BG4127
Unit Pack:
3000
MOQ:
3000
package:
MBS
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 0,8 A
- U(RRM)
- 600 V
- Package
- MBS
- Packaging
- REEL
- U(F)
- 1 V
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 40 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.