1N5625GPVC17.8 BULK


image shown is a representation only
Description:
DIODE 3A 400V DO201 SPECIAL
Supplier:
FAGOR
Matchcode:
1N5625GPVC17.8 BULK
Rutronik No.:
DLGL6064
Unit Pack:
1500
MOQ:
1500
package:
DO201
Packaging:
BULK
- I(F)
- 3 A
- V(RRM)
- 400 V
- U(F)
- 1 V
- T(j)max
- 175 °C
- I(FSM)
- 125 A
- Automotive
- AEC-Q(101)
- Package
- DO201
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.