1N5399GP AMP


image shown is a representation only
Description:
SI-DIODE 1,5A 1000V DO15
Supplier:
FAGOR
Matchcode:
1N5399GP
Rutronik No.:
DLGL5969
Unit Pack:
4000
MOQ:
4000
package:
DO15
Packaging:
REEL
- I(F)
- 1.5 A
- V(RRM)
- 1000 V
- U(F)
- 1.2 V
- T(j)max
- 150 °C
- I(FSM)
- 50 A
- Automotive
- NO
- Package
- DO15
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.