1N4007GPTR


image shown is a representation only
Description:
General Purpose Rectifiers
Supplier:
FAGOR
Matchcode:
1N4007GPTR
Rutronik No.:
DLGL6525
Unit Pack:
5000
MOQ:
10000
package:
DO41
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 1 A
- V(RRM)
- 1000 V
- U(F)
- 1.1 V
- T(j)max
- 175 °C
- I(FSM)
- 30 A
- Automotive
- AEC-Q(101)
- Package
- DO41
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.