149189


image shown is a representation only
Description:
LAPTOP exone go PREMICO 1580 X13 i5-1335
Supplier:
EXTRA COMPUTER GmbH
Matchcode:
exone go PREMICO
Rutronik No.:
ITNOTE1005
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- System design
- NOTEBOOK
- Screen size
- 16 inch
- Screen resolut.
- 1920X1200
- Touch techno.
- NONE
- Touch pen
- N Y/N
- Intern.keyboard
- Y Y/N
- Ingress protect
- NONE
- Cooling solutio
- WITH FAN
- Chipset
- Y
- CPU
- ULTRA 7
- Instal.memory
- 16 GB
- Instal.flash
- 1000 GB
- Installed OS
- WIN 11 PRO
- WLAN
- Y Y/N
- Bluetooth
- Y Y/N
- GPS
- N Y/N
- Cellular techn.
- N
- G-sensor
- N Y/N
- Internal camera
- Y
- Panel weight
- 1340 kg
- Panel height
- 19.6 mm
- Panel width
- 358.0 mm
- Panel length
- 253.0 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Country
- Germany
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.