133588


image shown is a representation only
Description:
PANEL PC 21,5 Intel i5-10500T
Supplier:
EXTRA COMPUTER GmbH
Matchcode:
21,5" AIO EXONE
Rutronik No.:
DISSYS1340
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- 21,5
- System chipset
- NONE
- Socket type
- PCH H410
- Memory type
- i5-10500T
- Memory socket
- LGA1151V2
- Max.memory size
- DDR4 GB
- Onboard graphic
- 2X SO-DIMM Y/N
- Graphic interfa
- 64
- SATA ports
- 2
- PATA ports
- MSATA
- SSD connector
- HALF/FULL
- USB ports
- 0
- COM ports
- 1X
- Ethernet
- 1GB
- Ethernet type
- Intel
- Ethernet chipse
- Y
- Sound onboard
- Y Y/N
- Special feature
- Y
- Power input
- Y
- System height
- 420 mm
- System width
- 540 mm
- System length
- 200 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- 6
- ECCN
- 5A992
- Customs Tariff No.
- 84713000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.