XI3030P/KKE-5M5714034Z35/2N
Description:
MID POWER SMD LED WHITE
Supplier:
EVERLIGHT
Matchcode:
XI3030P/KKE-5M5714034Z35/2N
Rutronik No.:
LEDGL2438
Unit Pack:
4000
MOQ:
4000
package:
3030
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 350 mA
- LxW
- 3,24x3,0 mm
- Height
- 0,60 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Lum.flux min.
- 130 lm
- Lum.flux max.
- 160 lm
- Forw.volt.min.
- 2,7 V
- Forw.volt.max.
- 3,4 V
- CRI
- 80
- SMT/SMD
- YES
- Package
- 3030
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.