T541SYGWA/S530-E2/R


image shown is a representation only
Description:
7 seg. Display Brilliant Yellow Green
Supplier:
EVERLIGHT
Matchcode:
T541SYGWA/S530-E2/R
Rutronik No.:
LEDSVN1579
Unit Pack:
13
MOQ:
559
Packaging:
INDIVIDUAL
- No.of digits
- 3DIGIT
- Emitted colour
- YELL.GREEN
- Segment height
- 14,22 mm
- SMD/THT
- THT
- Wavelength peak
- 575 nm
- Wavelength dom.
- 573 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Lum.int.min/seg
- 6,4 µcd
- Forward current
- 25 mA
- Surface colour
- GRAY
- Colour of segm.
- WHITE
- Length
- 19 mm
- Width
- 37,7 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.