SS306SURWA/S530-A3/S290


image shown is a representation only
Description:
7-SEG.DISPL.RED 1D 7,62M C.A.
Supplier:
EVERLIGHT
Matchcode:
SS306SURWA/S530-A3/S290
Rutronik No.:
LEDSVN1569
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- No.of digits
- 1DIGIT
- Emitted colour
- RED
- Segment height
- 7,62 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- SMD
- Wavelength dom.
- 632 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 4000 µcd
- Forward current
- 20 mA
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- GREY
- Colour of segm.
- RED
- Length
- 12 mm
- Width
- 10 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- China
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.