SS205SUBWA/S400-A3/S669


image shown is a representation only
Description:
7-SEG.DISPL.1D 5MM SMD BLUE
Supplier:
EVERLIGHT
Matchcode:
SS205SUBWA/S400-A3/S669
Rutronik No.:
LEDSVN1480
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- No.of digits
- 1DIGIT
- Emitted colour
- BLUE
- Segment height
- 5,08 mm
- SMD/THT
- SMD
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.